- Home ›
- All Products›
- LDL03-12S05M
LDL03-12S05M
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off - Metal Case
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off - Metal Case
Search Keywords: LDL0312S05M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LDL03-12S05M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$42.16
5
$37.49
10
$35.65
25
$33.52
50
$31.62
100
$31.15
250 +
$30.33
Click for Quote
Log in
to unlock special pricing