- Home ›
- All Products›
- LCD30-48S24W
LCD30-48S24W
P-Duke Technology, Inc.
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD3048S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LCD30-48S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$89.67
5
$82.78
10
$73.15
25
$67.91
50
$66.89
100
$65.09
250 +
$62.50
Click for Quote
Log in
to unlock special pricing