- Home ›
- All Products›
- LCD30-48S12W
P-Duke Technology, Inc.
LCD30-48S12W
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD3048S12W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | LCD30-48S12W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LCD30-48S12W RoHS compliant?
Yes, LCD30-48S12W is RoHS compliant.
What is the lead time for LCD30-48S12W?
The standard lead time for LCD30-48S12W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
15 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$89.60
5
$82.71
10
$72.69
25
$67.48
50
$66.46
100
$64.68
250 +
$62.10
Click for Quote
Log in
to unlock special pricing