- Home ›
- All Products›
- LCD30-24S24W
P-Duke Technology, Inc.
LCD30-24S24W
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD3024S24W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | LCD30-24S24W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LCD30-24S24W RoHS compliant?
Yes, LCD30-24S24W is RoHS compliant.
What is the lead time for LCD30-24S24W?
The standard lead time for LCD30-24S24W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$89.49
5
$82.60
10
$72.40
25
$67.21
50
$66.20
100
$64.42
250 +
$61.85
Click for Quote
Log in
to unlock special pricing