- Home ›
- All Products›
- LCD30-24S24
LCD30-24S24
P-Duke Technology, Inc.
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 24 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD3024S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LCD30-24S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$82.22
5
$75.90
10
$66.31
25
$61.55
50
$60.63
100
$59.00
250 +
$56.65
Click for Quote
Log in
to unlock special pricing