- Home ›
- All Products›
- LCD30-24S12
P-Duke Technology, Inc.
LCD30-24S12
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD3024S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LCD30-24S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LCD30-24S12 RoHS compliant?
Yes, LCD30-24S12 is RoHS compliant.
What is the lead time for LCD30-24S12?
The standard lead time for LCD30-24S12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$82.41
5
$76.07
10
$65.87
25
$61.14
50
$60.23
100
$58.61
250 +
$56.27
Click for Quote
Log in
to unlock special pricing