- Home ›
- All Products›
- LCD30-12S12
LCD30-12S12
P-Duke Technology, Inc.
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD3012S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LCD30-12S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$82.36
5
$76.02
10
$65.87
25
$61.15
50
$60.23
100
$58.62
250 +
$56.28
Click for Quote
Log in
to unlock special pricing