- Home ›
- All Products›
- LCD20-48S12W
LCD20-48S12W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD2048S12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LCD20-48S12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$59.28
5
$52.71
10
$46.19
25
$44.14
50
$42.26
100
$41.10
250 +
$40.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments