- Home ›
- All Products›
- LCD20-24S12
P-Duke Technology, Inc.
LCD20-24S12
DC-DC Converter - 20W - Vout: 12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD2024S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LCD20-24S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is LCD20-24S12 RoHS compliant?
Yes, LCD20-24S12 is RoHS compliant.
What is the lead time for LCD20-24S12?
The standard lead time for LCD20-24S12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
15 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$55.78
5
$49.60
10
$42.74
25
$41.46
50
$39.12
100
$38.03
250 +
$37.46
Click for Quote
Log in
to unlock special pricing