- Home ›
- All Products›
- LCD20-12S15
P-Duke Technology, Inc.
LCD20-12S15
DC-DC Converter - 20W - Vout: 15 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 15 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD2012S15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | LCD20-12S15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LCD20-12S15 RoHS compliant?
Yes, LCD20-12S15 is RoHS compliant.
What is the lead time for LCD20-12S15?
The standard lead time for LCD20-12S15 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$51.23
5
$45.56
10
$42.83
25
$41.55
50
$39.19
100
$38.11
250 +
$37.54
Click for Quote
Log in
to unlock special pricing