- Home ›
- All Products›
- LCD20-12S05
P-Duke Technology, Inc.
LCD20-12S05
DC-DC Converter - 20W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD2012S05
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | LCD20-12S05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LCD20-12S05 RoHS compliant?
Yes, LCD20-12S05 is RoHS compliant.
What is the lead time for LCD20-12S05?
The standard lead time for LCD20-12S05 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$55.36
5
$49.23
10
$42.75
25
$41.47
50
$39.12
100
$38.04
250 +
$37.47
Click for Quote
Log in
to unlock special pricing