- Home ›
- All Products›
- LCD15-48S3P3W
LCD15-48S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: 3.3 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 3.3 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD1548S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LCD15-48S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$48.67
5
$43.28
10
$38.97
25
$37.80
50
$35.66
100
$34.68
250 +
$34.16
Click for Quote
Log in
to unlock special pricing