- Home ›
- All Products›
- LCD15-48S05W
LCD15-48S05W
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: LCD1548S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:LCD15-48S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$35.83
5
$33.77
10
$30.53
25
$30.08
50
$29.27
100
$28.90
250 +
$28.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments