- Home ›
- All Products›
- HSRP6-48S15
HSRP6-48S15
P-Duke Technology, Inc.
DC-DC Converter - Vout: 15 VDC - 0.6A - Vin: 20 to 72 VDC - PCB Mount - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 15 VDC - 0.6A - Vin: 20 to 72 VDC - PCB Mount - Non-Isolated
Search Keywords: HSRP648S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:HSRP6-48S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.63
25
$12.41
50
$11.83
100
$11.31
250
$10.83
500
$10.53
1,000 +
$10.37
Click for Quote
Log in
to unlock special pricing