- Home ›
- All Products›
- HSRP6-48S09
HSRP6-48S09
P-Duke Technology, Inc.
DC-DC Converter - Vout: 9 VDC - 0.6A - Vin: 14 to 72 VDC - PCB Mount - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 9 VDC - 0.6A - Vin: 14 to 72 VDC - PCB Mount - Non-Isolated
Search Keywords: HSRP648S09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:HSRP6-48S09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$13.12
25
$11.07
50
$10.56
100
$10.24
250
$9.66
500
$9.39
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing