- Home ›
- All Products›
- HSR01-48S3P3
HSR01-48S3P3
P-Duke Technology, Inc.
DC-DC Converter - Vout: 3.3 VDC - 1A - Vin: 9 to 72 VDC - PCB Mount - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 3.3 VDC - 1A - Vin: 9 to 72 VDC - PCB Mount - Non-Isolated
Search Keywords: HSR0148S3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:HSR01-48S3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$20.80
10
$17.47
25
$16.94
50
$16.43
100
$15.50
250
$15.07
500 +
$14.84
Click for Quote
Log in
to unlock special pricing