- Home ›
- All Products›
- HAE75-24S12W
HAE75-24S12W
P-Duke Technology, Inc.
DC-DC Converter - 75W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DC-DC Converter - 75W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: HAE7524S12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:HAE75-24S12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$143.07
5
$132.07
10
$126.22
25
$122.59
50
$117.51
75
$115.75
100 +
$114.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments