- Home ›
- All Products›
- HAE75-110S48W
HAE75-110S48W
P-Duke Technology, Inc.
DC-DC Converter - 75W - Vout: 48 VDC - Vin: 43 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DC-DC Converter - 75W - Vout: 48 VDC - Vin: 43 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: HAE75110S48W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:HAE75-110S48W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$147.12
3
$144.91
5
$142.74
10
$140.60
25 +
$136.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments