- Home ›
- All Products›
- FKC15-24S05W
P-Duke Technology, Inc.
FKC15-24S05W
DC-DC Converter - 15W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1524S05W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | FKC15-24S05W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FKC15-24S05W RoHS compliant?
Yes, FKC15-24S05W is RoHS compliant.
What is the lead time for FKC15-24S05W?
The standard lead time for FKC15-24S05W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
15 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$60.80
5
$54.07
10
$46.66
25
$44.60
50
$42.70
100
$41.52
250 +
$40.90
Click for Quote
Log in
to unlock special pricing