- Home ›
- All Products›
- FKC15-24D15W
P-Duke Technology, Inc.
FKC15-24D15W
DC-DC Converter - 15W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1524D15W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | FKC15-24D15W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FKC15-24D15W RoHS compliant?
Yes, FKC15-24D15W is RoHS compliant.
What is the lead time for FKC15-24D15W?
The standard lead time for FKC15-24D15W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
15 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$71.57
5
$63.64
10
$55.31
25
$52.86
50
$50.62
100
$49.22
250 +
$48.48
Click for Quote
Log in
to unlock special pricing