- Home ›
- All Products›
- FKC15-24D05
FKC15-24D05
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: ±5 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: ±5 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1524D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC15-24D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$64.92
5
$57.73
10
$50.30
25
$48.07
50
$46.03
100
$44.75
250 +
$44.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments