- Home ›
- All Products›
- FKC12-48S12W
FKC12-48S12W
P-Duke Technology, Inc.
DC-DC Converter - 12W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 12W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1248S12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC12-48S12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$52.58
5
$46.75
10
$39.33
25
$38.15
50
$35.99
100
$35.00
250 +
$34.47
Click for Quote
Log in
to unlock special pricing