- Home ›
- All Products›
- FKC12-48D12W
P-Duke Technology, Inc.
FKC12-48D12W
DC-DC Converter - 12W - Vout: ±12 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 12W - Vout: ±12 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1248D12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC12-48D12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FKC12-48D12W RoHS compliant?
Yes, FKC12-48D12W is RoHS compliant.
What is the lead time for FKC12-48D12W?
The standard lead time for FKC12-48D12W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
62
can ship
15 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$54.98
5
$48.89
10
$41.67
25
$40.42
50
$38.13
100
$37.08
250 +
$36.52
Click for Quote
Log in
to unlock special pricing