- Home ›
- All Products›
- FKC12-24S05W
FKC12-24S05W
P-Duke Technology, Inc.
DC-DC Converter - 12W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 12W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1224S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC12-24S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
18
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$38.19
5
$35.99
10
$31.17
25
$30.72
50
$29.89
100
$29.51
250 +
$29.33
Click for Quote
Log in
to unlock special pricing