- Home ›
- All Products›
- FKC12-24S05
P-Duke Technology, Inc.
FKC12-24S05
DC-DC Converter - 12W - Vout: 5 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 12W - Vout: 5 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1224S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC12-24S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FKC12-24S05 RoHS compliant?
Yes, FKC12-24S05 is RoHS compliant.
What is the lead time for FKC12-24S05?
The standard lead time for FKC12-24S05 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
52
can ship
15 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$34.47
5
$32.48
10
$28.43
25
$27.59
50
$26.85
100
$26.78
250 +
$26.34
Click for Quote
Log in
to unlock special pricing