- Home ›
- All Products›
- FKC12-24D15W
FKC12-24D15W
P-Duke Technology, Inc.
DC-DC Converter - 12W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 12W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1224D15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC12-24D15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$55.12
5
$49.01
10
$41.68
25
$40.43
50
$38.14
100
$37.09
250 +
$36.53
Click for Quote
Log in
to unlock special pricing