- Home ›
- All Products›
- FKC12-24D12
P-Duke Technology, Inc.
FKC12-24D12
DC-DC Converter - 12W - Vout: ±12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 12W - Vout: ±12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC1224D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC12-24D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FKC12-24D12 RoHS compliant?
Yes, FKC12-24D12 is RoHS compliant.
What is the lead time for FKC12-24D12?
The standard lead time for FKC12-24D12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
15 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$36.29
5
$34.20
10
$29.81
25
$28.94
50
$28.16
100
$28.09
250 +
$27.63
Click for Quote
Log in
to unlock special pricing