- Home ›
- All Products›
- FKC08-48S15W
P-Duke Technology, Inc.
FKC08-48S15W
DC-DC Converter - 8W - Vout: 15 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 15 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0848S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-48S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FKC08-48S15W RoHS compliant?
Yes, FKC08-48S15W is RoHS compliant.
What is the lead time for FKC08-48S15W?
The standard lead time for FKC08-48S15W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
207
can ship
15 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$41.83
5
$37.20
10
$35.42
25
$33.30
50
$31.41
100
$30.94
250 +
$30.13
Click for Quote
Log in
to unlock special pricing