- Home ›
- All Products›
- FKC08-48D15
FKC08-48D15
P-Duke Technology, Inc.
DC-DC Converter - 8W - Vout: ±15 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: ±15 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0848D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-48D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$39.89
5
$35.47
10
$32.41
25
$30.47
50
$28.75
100
$28.32
250 +
$27.57
Click for Quote
Log in
to unlock special pricing