- Home ›
- All Products›
- FKC08-48D12
FKC08-48D12
P-Duke Technology, Inc.
DC-DC Converter - 8W - Vout: ±12 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: ±12 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0848D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-48D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$40.03
5
$35.59
10
$32.35
25
$30.42
50
$28.69
100
$28.26
250 +
$27.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments