- Home ›
- All Products›
- FKC08-24S3P3W
P-Duke Technology, Inc.
FKC08-24S3P3W
DC-DC Converter - 8W - Vout: 3.3 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 3.3 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0824S3P3W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | FKC08-24S3P3W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FKC08-24S3P3W RoHS compliant?
Yes, FKC08-24S3P3W is RoHS compliant.
What is the lead time for FKC08-24S3P3W?
The standard lead time for FKC08-24S3P3W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$30.67
5
$28.90
10
$27.64
25
$26.83
50
$26.10
100
$26.04
250 +
$25.61
Click for Quote
Log in
to unlock special pricing