- Home ›
- All Products›
- FKC08-24S33
P-Duke Technology, Inc.
FKC08-24S33
DC-DC Converter - 8W - Vout: 3.3 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 3.3 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0824S33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-24S33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FKC08-24S33 RoHS compliant?
Yes, FKC08-24S33 is RoHS compliant.
What is the lead time for FKC08-24S33?
The standard lead time for FKC08-24S33 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$27.16
5
$25.59
10
$23.14
25
$22.79
50
$22.30
100
$21.86
250 +
$21.58
Click for Quote
Log in
to unlock special pricing