- Home ›
- All Products›
- FKC08-24S12W
P-Duke Technology, Inc.
FKC08-24S12W
DC-DC Converter - 8W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0824S12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-24S12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is FKC08-24S12W RoHS compliant?
Yes, FKC08-24S12W is RoHS compliant.
What is the lead time for FKC08-24S12W?
The standard lead time for FKC08-24S12W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
30
can ship
15 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$29.74
5
$28.75
10
$26.91
25
$26.37
50
$25.97
100
$25.56
250 +
$25.02
Click for Quote
Log in
to unlock special pricing