- Home ›
- All Products›
- FKC08-24S05W
P-Duke Technology, Inc.
FKC08-24S05W
DC-DC Converter - 8W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0824S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-24S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is FKC08-24S05W RoHS compliant?
Yes, FKC08-24S05W is RoHS compliant.
What is the lead time for FKC08-24S05W?
The standard lead time for FKC08-24S05W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
15 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$29.52
5
$28.53
10
$27.19
25
$26.65
50
$26.24
100
$25.83
250 +
$25.28
Click for Quote
Log in
to unlock special pricing