- Home ›
- All Products›
- FKC08-24D15
P-Duke Technology, Inc.
FKC08-24D15
DC-DC Converter - 8W - Vout: ±15 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: ±15 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0824D15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | FKC08-24D15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FKC08-24D15 RoHS compliant?
Yes, FKC08-24D15 is RoHS compliant.
What is the lead time for FKC08-24D15?
The standard lead time for FKC08-24D15 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
109
can ship
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$28.43
5
$26.79
10
$24.23
25
$23.86
50
$23.35
100
$22.89
250 +
$22.60
Click for Quote
Log in
to unlock special pricing