- Home ›
- All Products›
- FKC08-12S12
FKC08-12S12
P-Duke Technology, Inc.
DC-DC Converter - 8W - Vout: 12 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 12 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0812S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-12S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$37.14
5
$33.02
10
$29.61
25
$28.70
50
$27.43
100
$26.26
250 +
$25.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments