- Home ›
- All Products›
- FKC08-12S05
P-Duke Technology, Inc.
FKC08-12S05
DC-DC Converter - 8W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0812S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-12S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FKC08-12S05 RoHS compliant?
Yes, FKC08-12S05 is RoHS compliant.
What is the lead time for FKC08-12S05?
The standard lead time for FKC08-12S05 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
15 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$37.13
5
$33.01
10
$29.95
25
$29.03
50
$27.74
100
$26.56
250 +
$25.83
Click for Quote
Log in
to unlock special pricing