- Home ›
- All Products›
- FKC08-12D15
P-Duke Technology, Inc.
FKC08-12D15
DC-DC Converter - 8W - Vout: ±15 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: ±15 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0812D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-12D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is FKC08-12D15 RoHS compliant?
Yes, FKC08-12D15 is RoHS compliant.
What is the lead time for FKC08-12D15?
The standard lead time for FKC08-12D15 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$38.92
5
$34.61
10
$31.40
25
$29.52
50
$27.85
100
$27.43
250 +
$26.71
Click for Quote
Log in
to unlock special pricing