- Home ›
- All Products›
- FKC08-12D05
FKC08-12D05
P-Duke Technology, Inc.
DC-DC Converter - 8W - Vout: ±5 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: ±5 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0812D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-12D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$40.24
5
$35.78
10
$32.40
25
$30.46
50
$28.73
100
$28.30
250 +
$27.56
Click for Quote
Log in
to unlock special pricing