- Home ›
- All Products›
- FKC08-110S15W
FKC08-110S15W
P-Duke Technology, Inc.
DC-DC Converter - 8W - Vout: 15 VDC - Vin: 43 to 160 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 15 VDC - Vin: 43 to 160 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC08110S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-110S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
104
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$40.07
5
$37.76
10
$32.75
25
$32.27
50
$31.41
100
$31.01
250 +
$30.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments