- Home ›
- All Products›
- FKC08-110D12W
FKC08-110D12W
P-Duke Technology, Inc.
DC-DC Converter - 8W - Vout: ±12 VDC - Vin: 43 to 160 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: ±12 VDC - Vin: 43 to 160 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC08110D12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-110D12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$60.51
5
$53.81
10
$44.72
25
$43.38
50
$40.92
100
$39.79
250 +
$39.20
Click for Quote
Log in
to unlock special pricing