- Home ›
- All Products›
- FED60-48S24W
P-Duke Technology, Inc.
FED60-48S24W
DC-DC Converter - 60W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 60W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED6048S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED60-48S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FED60-48S24W RoHS compliant?
Yes, FED60-48S24W is RoHS compliant.
What is the lead time for FED60-48S24W?
The standard lead time for FED60-48S24W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$127.38
5
$117.59
10
$107.60
25
$102.96
50
$98.70
100
$97.22
250 +
$94.76
Click for Quote
Log in
to unlock special pricing