- Home ›
- All Products›
- FED60-48S24
FED60-48S24
P-Duke Technology, Inc.
DC-DC Converter - 60W - Vout: 24 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 60W - Vout: 24 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED6048S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED60-48S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$123.70
5
$114.19
10
$99.70
25
$95.40
50
$91.45
100
$90.08
250 +
$87.80
Click for Quote
Log in
to unlock special pricing