- Home ›
- All Products›
- FED30-48D05
P-Duke Technology, Inc.
FED30-48D05
DC-DC Converter - 30W - Vout: ±5 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: ±5 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED3048D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED30-48D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FED30-48D05 RoHS compliant?
Yes, FED30-48D05 is RoHS compliant.
What is the lead time for FED30-48D05?
The standard lead time for FED30-48D05 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$80.12
5
$71.25
10
$66.98
25
$61.29
50
$60.37
100
$59.47
250 +
$57.22
Click for Quote
Log in
to unlock special pricing