- Home ›
- All Products›
- FED30-24S5P1W
P-Duke Technology, Inc.
FED30-24S5P1W
DC-DC Converter - 30W - Vout: 5.1 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 5.1 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED3024S5P1W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | FED30-24S5P1W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FED30-24S5P1W RoHS compliant?
Yes, FED30-24S5P1W is RoHS compliant.
What is the lead time for FED30-24S5P1W?
The standard lead time for FED30-24S5P1W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
15 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$87.72
5
$78.00
10
$67.37
25
$61.65
50
$60.72
100
$59.81
250 +
$57.55
Click for Quote
Log in
to unlock special pricing