- Home ›
- All Products›
- FED30-24S5P1
FED30-24S5P1
P-Duke Technology, Inc.
DC-DC Converter - 30W - Vout: 5.1 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 5.1 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED3024S5P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED30-24S5P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$80.79
5
$71.84
10
$61.15
25
$55.96
50
$55.12
100
$54.29
250 +
$52.24
Click for Quote
Log in
to unlock special pricing