- Home ›
- All Products›
- FED30-24S3P3W
FED30-24S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 30W - Vout: 3.3 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 3.3 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED3024S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED30-24S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$83.65
5
$77.21
10
$68.86
25
$63.92
50
$62.96
100
$61.27
250 +
$58.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments