- Home ›
- All Products›
- FED30-24S15
P-Duke Technology, Inc.
FED30-24S15
DC-DC Converter - 30W - Vout: 15 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 15 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED3024S15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | FED30-24S15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FED30-24S15 RoHS compliant?
Yes, FED30-24S15 is RoHS compliant.
What is the lead time for FED30-24S15?
The standard lead time for FED30-24S15 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
72
can ship
15 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$80.08
5
$71.21
10
$60.54
25
$57.86
50
$55.40
100
$53.87
250 +
$53.06
Click for Quote
Log in
to unlock special pricing