- Home ›
- All Products›
- FED30-24S12
FED30-24S12
P-Duke Technology, Inc.
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED3024S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED30-24S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$80.32
5
$71.42
10
$60.52
25
$57.84
50
$55.38
100
$53.85
250 +
$53.04
Click for Quote
Log in
to unlock special pricing