- Home ›
- All Products›
- FED30-12S3P3
P-Duke Technology, Inc.
FED30-12S3P3
DC-DC Converter - 30W - Vout: 3.3 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 3.3 VDC - Vin: 9 to 18 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED3012S3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED30-12S3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is FED30-12S3P3 RoHS compliant?
Yes, FED30-12S3P3 is RoHS compliant.
What is the lead time for FED30-12S3P3?
The standard lead time for FED30-12S3P3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
15 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$75.12
5
$66.80
10
$62.80
25
$57.47
50
$56.61
100
$55.76
250 +
$53.66
Click for Quote
Log in
to unlock special pricing